516-056-000-556

Heilind Number:EDA516-056-000-556
Manufacturer:EDAC
Manufacturer Number:516-056-000-556
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-556
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-556

Detailed Description

Enhance your PCB connectivity with this Rack & Panel Connector, designed for seamless board-to-board integration. Featuring high-quality Copper Alloy contacts with Gold over Nickel plating, it ensures reliable signal transmission even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector offers both power and performance. Perfect for a wide range of applications, it's a must-have component for any electronics project. Upgrade your connectivity with this essential connector today.