516-056-000-560

Heilind Number:EDA516-056-000-560
Manufacturer:EDAC
Manufacturer Number:516-056-000-560
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-560
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-560

Detailed Description

Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features a robust copper alloy construction, ensuring reliable power delivery with an amperage rating of 8.5 A. The gold over nickel contact plating guarantees optimal signal transmission, even in demanding environments with operating temperatures ranging from -40 to 105 °C. Trust in the durability and efficiency of this essential component for your PCB connectivity needs.