| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-561 |
516-056-000-561
| Heilind Number: | EDA516-056-000-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. This high-performance connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity in a wide operating temperature range from -40 to 105 °C. With an amperage rating of 8.5 A, it is suited for various industrial applications where robust and efficient interconnections are crucial. Upgrade your electronic systems with this essential component for optimal performance and longevity.

