| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-562 |
516-056-000-562
| Heilind Number: | EDA516-056-000-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic systems with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity. Featuring durable copper alloy contacts plated with gold over nickel, it ensures reliable signal transmission while withstanding harsh operating conditions with an impressive amperage rating of 8.5 A. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have component for your projects. Trust in its quality and precision for efficient and dependable connectivity solutions.

