516-056-000-566

Heilind Number:EDA516-056-000-566
Manufacturer:EDAC
Manufacturer Number:516-056-000-566
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-566
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-566

Detailed Description

Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component boasts a robust copper alloy construction with a durable gold over nickel plating, ensuring reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. With an amperage rating of 8.5 A, this connector offers optimal power delivery for your electronic systems. Elevate your connectivity solutions with this versatile and efficient connector.