516-056-000-600

Heilind Number:EDA516-056-000-600
Manufacturer:EDAC
Manufacturer Number:516-056-000-600
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-600
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-600

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, it boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material of Copper Alloy and contact plating of Gold over Nickel guarantee optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB connections with this essential component, ideal for Board-to-Board configurations.