516-056-000-605

Heilind Number:EDA516-056-000-605
Manufacturer:EDAC
Manufacturer Number:516-056-000-605
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-605
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-605

Detailed Description

Enhance your electronic connections with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for durability and reliability, this connector features premium Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Elevate your connectivity with this essential component.