516-056-000-606

Heilind Number:EDA516-056-000-606
Manufacturer:EDAC
Manufacturer Number:516-056-000-606
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-606
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-606

Detailed Description

Enhance your electronic connections with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity even in challenging environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers optimal performance for a wide range of applications. Trust in its quality and efficiency for your connectivity needs.