| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-615 |
516-056-000-615
| Heilind Number: | EDA516-056-000-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable power and data transmission in a range of industries. With a robust amperage rating of 8.5 A and precision-crafted from Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity even in demanding environments. Operating flawlessly in temperatures spanning from -40 to 105 °C, it's ideal for both indoor and outdoor applications. Upgrade your connectivity solutions with this critical connector, a must-have in any professional toolkit.

