| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-616 |
516-056-000-616
| Heilind Number: | EDA516-056-000-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Constructed with durable copper alloy contact material and featuring gold plating over nickel, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With an amperage rating of 8.5 A, it is suitable for various industrial applications where secure and efficient connections are essential. Upgrade your setup with this essential component for optimal signal transmission and data transfer. Perfect for use in a range of electronic devices and equipment.

