| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-620 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-620 |
516-056-000-620
| Heilind Number: | EDA516-056-000-620 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-620 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy, its gold-plated contacts guarantee optimal conductivity and longevity, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for critical applications where precision and durability are paramount. Elevate your connectivity solutions with this top-quality component.

