| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-621 |
516-056-000-621
| Heilind Number: | EDA516-056-000-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-621 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable construction with copper alloy contacts, ensuring secure and efficient transmission of data and power. With contact plating of gold over nickel, it offers superior conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Trust in this high-quality connector to meet your connectivity needs with an amperage rating of 8.5 A, making it suitable for a wide range of applications. Elevate your system's performance with this essential component.

