| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-622 |
516-056-000-622
| Heilind Number: | EDA516-056-000-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector – a crucial component for efficient circuit board interconnection. Designed for seamless integration, this connector ensures reliable power and signal transmission in various electronic applications. With a durable construction and high-quality materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal performance even in harsh environments. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial settings. Upgrade your connectivity setup with this essential connector, a perfect choice for your PCB assembly needs.

