| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-632 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-632 |
516-056-000-632
| Heilind Number: | EDA516-056-000-632 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-632 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performing Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector ensures efficient power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in challenging environments. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse applications. Elevate your PCB connectivity with this essential component, a perfect choice for demanding industrial and commercial settings.

