| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-635 |
516-056-000-635
| Heilind Number: | EDA516-056-000-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. This high-performance connector features a robust construction, with contacts made of durable Copper Alloy and a protective Gold over Nickel plating for optimal conductivity and longevity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable performance in various environmental conditions. Ideal for board-to-board connections, this connector is a crucial component for achieving seamless and efficient electronic systems. Elevate your connectivity solutions with this essential connector in your arsenal.

