| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-636 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-636 |
516-056-000-636
| Heilind Number: | EDA516-056-000-636 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-636 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Rack & Panel Connector. Designed for optimal performance, it ensures seamless power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable conductivity and longevity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and electronic applications. Elevate your PCB connectivity with this essential component.

