| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-640 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-640 |
516-056-000-640
| Heilind Number: | EDA516-056-000-640 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-640 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers robust performance in demanding environments. Ideal for use in PCB connections, this connector facilitates efficient board-to-board communication, making it a versatile solution for your connectivity needs. Trust in its quality and durability to meet the demands of your next project.

