| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-642 |
516-056-000-642
| Heilind Number: | EDA516-056-000-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-642 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it facilitates efficient signal transmission with an amperage capacity of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and longevity even in harsh operating environments ranging from -40 to 105 °C. Elevate your equipment's performance with this essential component.

