| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-650 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-650 |
516-056-000-650
| Heilind Number: | EDA516-056-000-650 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-650 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with this high-performing Rack & Panel Connector. Designed for optimal functionality, it boasts a durable construction with copper alloy contacts and gold over nickel plating, ensuring reliable conductivity. With an amperage rating of 8.5 A, it provides efficient power transmission for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility and durability in any environment. Perfect for use in PCB connectors, board-to-board connections, and rack and panel setups, this connector is a must-have for your connectivity needs. Upgrade your system's performance with this essential component.

