| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-655 |
516-056-000-655
| Heilind Number: | EDA516-056-000-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a durable construction with copper alloy contacts and gold over nickel plating, ensuring reliable signal transmission in diverse operating environments. With an amperage rating of 8.5 A and an impressive operating temperature range of -40 to 105 °C, it's perfect for demanding applications. Upgrade your setup with this essential component for efficient and secure data transfer.

