| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-656 |
516-056-000-656
| Heilind Number: | EDA516-056-000-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Trust in its quality and performance for seamless board-to-board connections in your electronic systems. Elevate your connectivity solutions with this essential component.

