| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-660 |
516-056-000-660
| Heilind Number: | EDA516-056-000-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-660 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for use in a wide range of industries. Trust in this essential component for secure and efficient board-to-board connections in your PCB assemblies. Elevate your connectivity game with this top-of-the-line connector.

