| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-661 |
516-056-000-661
| Heilind Number: | EDA516-056-000-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in board to board PCB setups. This high-quality connector features a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable signal transmission even in harsh operating environments. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it guarantees stable performance in various applications. Rest assured, this connector is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this essential component for your electronic projects.

