| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-666 |
516-056-000-666
| Heilind Number: | EDA516-056-000-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable power delivery with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Trust in this connector for secure and efficient data transfer in a wide range of applications.

