| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-500-101 |
516-056-500-101
| Heilind Number: | EDA516-056-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board integration. With a durable Copper Alloy construction and Gold over Nickel plating, it ensures reliable performance even in harsh environments. Featuring Wire Hole contacts, it facilitates easy and secure wire termination. Its versatile operating temperature range of -40 to 125°C makes it suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector.

