| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-500-122 |
516-056-500-122
| Heilind Number: | EDA516-056-500-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for optimal functionality, it features a durable Copper Alloy contact material with Gold plating for excellent conductivity. The Wire Hole contact type ensures secure connections, while its 8.5 A amperage rating makes it suitable for various applications. With an operating temperature range of -40 to 125 °C, this connector offers reliable performance even in harsh environments. Perfect for use in PCB applications, it is a versatile and essential component for your connectivity needs. Upgrade your systems with this top-quality connector and experience seamless communication and power transfer.

