| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-132 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-500-132 |
516-056-500-132
| Heilind Number: | EDA516-056-500-132 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-132 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector features a durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable conductivity even in demanding environments. With a contact type of Wire Hole, it offers easy and secure attachment for efficient power and signal transmission. Operating flawlessly within a wide temperature range from -40 to 125 °C, it's ideal for use in both standard and extreme conditions. Elevate your connectivity solutions with this essential component.

