| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-500-145 |
516-056-500-145
| Heilind Number: | EDA516-056-500-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. Featuring a robust Copper Alloy contact material with Gold over Nickel plating, it ensures reliable signal transmission. With a current rating of 8.5 A, it can handle high-power applications with ease. The Wire Hole contact type offers versatile installation options, while the wide operating temperature range of -40 to 125 °C guarantees performance in diverse environments. Elevate your connectivity solutions with this essential component.

