| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-500-226 |
516-056-500-226
| Heilind Number: | EDA516-056-500-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. With a contact type of Wire Hole, it ensures secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 125°C, it is suitable for various industrial applications. With an amperage rating of 8.5 A, this connector guarantees robust and stable power transmission. Upgrade your setup with this essential component for enhanced performance and efficiency.

