| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-500-246 |
516-056-500-246
| Heilind Number: | EDA516-056-500-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our premium Rack & Panel Connector. Designed for optimal performance, this essential component features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity and corrosion resistance. With a high amperage rating of 8.5 A, it's perfect for power-heavy applications. The Wire Hole contact type offers versatile connectivity options, while the wide operating temperature range of -40 to 125 °C guarantees robust functionality in any environment. Upgrade your setup with this top-quality connector for seamless and efficient PCB connections.

