| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-500-265 |
516-056-500-265
| Heilind Number: | EDA516-056-500-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Engineered for optimal performance, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with high-quality copper alloy contacts plated with gold over nickel, it guarantees excellent conductivity and corrosion resistance. Featuring a wire hole contact type, it offers easy and secure wire termination. With an operating temperature range of -40 to 125 °C, it can withstand extreme environmental conditions. Ideal for use in PCB connectors, board-to-board connections, and more, this versatile component is a must-have for any electronic setup. Trust in its durability and efficiency to streamline your connectivity needs.

