| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-311 |
516-056-500-311
| Heilind Number: | EDA516-056-500-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. This high-performance connector boasts a robust construction, with contacts made of durable copper alloy and plated with gold over nickel for optimal conductivity and longevity. Featuring a wire hole contact type, it ensures secure and stable connections even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers reliable performance in a wide range of applications. Rest assured, this connector is also fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your PCB connectivity solutions with this essential component.

