| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-432 |
516-056-500-432
| Heilind Number: | EDA516-056-500-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-432 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. Delivering reliable performance with an amperage rating of 8.5 A, this connector features durable copper alloy contacts plated with gold over nickel for optimal conductivity and corrosion resistance. Its wire hole contact type ensures secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this essential component for seamless board-to-board connectivity in your electronic applications.

