| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-455 |
516-056-500-455
| Heilind Number: | EDA516-056-500-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Rack & Panel Connector. Designed for optimal functionality, it features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. With a contact type of Wire Hole, it offers easy and secure wire termination. Suitable for a wide range of applications, this connector boasts an amperage rating of 8.5 A and can operate in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.

