| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-461 |
516-056-500-461
| Heilind Number: | EDA516-056-500-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board connections in electronic systems. Crafted with precision and quality in mind, this connector boasts an amperage rating of 8.5 A, making it ideal for power and signal transmission. The contact material, Copper Alloy, ensures excellent conductivity, while the Gold over Nickel plating enhances durability and corrosion resistance. Featuring a Wire Hole contact type, installation is quick and easy, perfect for efficient assembly processes. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, from industrial to commercial. Trust in the reliability and performance of our Rack & Panel Connector for all your connectivity needs.

