| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-511 |
516-056-500-511
| Heilind Number: | EDA516-056-500-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable power delivery with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees efficient signal transmission. Featuring Wire Hole contact type, it offers easy installation and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB connectivity with this essential component.

