| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-512 |
516-056-500-512
| Heilind Number: | EDA516-056-500-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a high amperage of 8.5 A, it ensures reliable power transmission. Crafted from robust Copper Alloy with Gold over Nickel plating, it guarantees efficient signal transfer. The Wire Hole contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for industrial and electronic applications, this connector is a must-have for any setup requiring secure and high-performance connections. Upgrade your connectivity game with this essential component.

