| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-551 |
516-056-500-551
| Heilind Number: | EDA516-056-500-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector guarantees reliable power transmission with a maximum amperage of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it ensures superior conductivity and corrosion resistance. Featuring a Wire Hole contact type, it facilitates easy installation and maintenance. Engineered for versatility, it operates smoothly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Elevate your PCB connections with this essential component for seamless electronic systems.

