| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-601 |
516-056-500-601
| Heilind Number: | EDA516-056-500-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. This high-performance connector boasts a robust construction and reliable functionality, making it a perfect choice for demanding applications. Featuring wire hole contact type, it ensures secure and efficient connections. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance for long-lasting performance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

