| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-626 |
516-056-500-626
| Heilind Number: | EDA516-056-500-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, a high-performance solution for seamless board-to-board communication. Engineered for durability, this connector is crafted with a copper alloy contact material, coated in gold over nickel for optimal conductivity. With a contact type of Wire Hole, it offers reliable and secure attachment, ensuring uninterrupted data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in its 8.5 A amperage to deliver power efficiently, making it an essential component for your PCB connectivity needs. Elevate your systems with this versatile and dependable connector.

