| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-100 |
516-056-501-100
| Heilind Number: | EDA516-056-501-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously engineered for seamless board-to-board connectivity in a variety of applications. Designed for optimal signal transmission, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive setups. Crafted with precision, the contacts are made of durable Copper Alloy with a Gold over Nickel plating, ensuring reliable conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and secure connections, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector guarantees exceptional performance and longevity. Trust in the quality and dependability of our Rack & Panel Connector for all your connectivity needs.

