| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-101 |
516-056-501-101
| Heilind Number: | EDA516-056-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, SKU 516-056-501-101. Designed for seamless integration into PCB setups, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact type facilitates easy and secure assembly, even in harsh environments with an operating temperature range of -40 to 125 °C. Experience seamless data transfer and power distribution with this essential component, perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Elevate your connectivity solutions with this top-of-the-line Rack & Panel Connector, available now.

