| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-102 |
516-056-501-102
| Heilind Number: | EDA516-056-501-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-102 Rack & Panel Connector, a precision-engineered solution for seamless board-to-board connectivity. Designed for optimal performance in demanding industrial environments, this connector boasts a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. Its taper tail contact type ensures secure and reliable connections, while its 8.5 A amperage rating makes it suitable for a wide range of power and signal applications. With an operating temperature range of -40 to 125 °C, this connector is built to withstand extreme conditions with uncompromising reliability. Trust in the 516-056-501-102 for seamless and efficient PCB connectivity in any project.

