| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-105 |
516-056-501-105
| Heilind Number: | EDA516-056-501-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-105. Engineered for seamless board-to-board connectivity, this essential component boasts a robust design and reliable functionality. Featuring a contact material of durable Copper Alloy with Gold over Nickel plating, it ensures superior conductivity and corrosion resistance. The Taper Tail contact type offers secure and efficient connections, perfect for demanding industrial applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector guarantees optimal performance even in extreme conditions. Trust in its quality and precision, making it an indispensable choice for your connectivity needs. Explore the full range of our Rack & Panel Connectors under the Products category.

