| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-110 |
516-056-501-110
| Heilind Number: | EDA516-056-501-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-110 Rack & Panel Connector, the ultimate solution for high-performance board to board PCB connectivity. With a robust design and superior materials, this connector is engineered to deliver seamless power and data transmission in demanding industrial environments. Featuring a contact material of copper alloy with gold over nickel plating, it ensures reliable conductivity and corrosion resistance. The Taper Tail contact type offers easy and secure installation, while the wide operating temperature range of -40 to 125 °C guarantees optimal performance in extreme conditions. Trust in the 516-056-501-110 for efficient and durable connectivity in your critical applications.

