| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-111 |
516-056-501-111
| Heilind Number: | EDA516-056-501-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to meet the rigorous demands of industrial and commercial applications. Engineered for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable connectivity in even the most power-intensive environments. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail design facilitates easy installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for use in extreme conditions. Trust in this connector to deliver seamless and efficient board-to-board connections, achieving unparalleled reliability in your electronic systems. Elevate your connectivity solutions with this essential component, available now in our extensive product lineup.

