| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-115 |
516-056-501-115
| Heilind Number: | EDA516-056-501-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a vital component for seamless data and power transmission in your electronic systems. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it suitable for demanding industrial applications. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures reliable conductivity and corrosion resistance. The Taper Tail contact design allows for easy and secure installation, while the wide operating temperature range of -40 to 125 °C guarantees functionality in diverse environments. Trust in this Connector to streamline your PCB connections with unrivaled efficiency and durability.

