| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-116 |
516-056-501-116
| Heilind Number: | EDA516-056-501-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-116 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 516-056-501-116 Rack & Panel Connector, a high-performance solution for seamless connectivity in electronic systems. Engineered for efficiency and durability, this connector boasts a robust copper alloy construction with gold over nickel plating, ensuring reliable signal transmission in even the most demanding environments. Featuring a Taper Tail contact design, it offers secure and efficient mating with minimal insertion force. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is perfect for a wide range of applications. Trust in the 516-056-501-116 for superior board-to-board connectivity in your next project.

