| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-121 |
516-056-501-121
| Heilind Number: | EDA516-056-501-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-056-501-121 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a robust copper alloy construction with gold over nickel plating, ensuring optimal conductivity and durability. Featuring a tapered tail contact design, it offers secure and efficient mating in even the most demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is perfect for applications requiring precision and resilience. Trust in this connector to deliver superior performance in your electronic systems.

