| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-130 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-130 |
516-056-501-130
| Heilind Number: | EDA516-056-501-130 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-130 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-130 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for precision, this connector guarantees reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance in any environment. Featuring a Taper Tail contact type, it offers secure and efficient wire termination. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, this connector is ideal for applications requiring uncompromising performance. Elevate your connectivity with our 516-056-501-130 Rack & Panel Connector.

